B&R X20 Series Counter for Use with X20 Series

Subtotal (1 unit)*

€545.12

(exc. VAT)

€670.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€545.12

*price indicative

RS Stock No.:
590-821
Mfr. Part No.:
X20CSD1207
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Counter

Product Type

Counter

Series

X20

For Use With

X20 Series

IP Rating

IP20

Standards/Approvals

UL cULus E115267, IEC 61511:2004 SIL 3, IEC 61508:2010 SIL 3, HazLoc cCSAus 244665, FTZÚ 09 ATEX 0083X, EN ISO 13849-1:2015 Cat. 4/PL e, EN 62061:2013 SIL 3, EN 50156-1:2004, EAC, DNV GL, CE, ANSI UL 1998:2013

Hazardous Area Certification

Ex, ATEX

Supply Voltage

24V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH module is equipped with 1 safe digital input for determining the velocity. Velocity information can be acquired from AB signals up to a maximum frequency of 7 kHz. The safe counter module is suitable for safely acquiring velocities for safety-related applications up to PL e or SIL 3.

1 safe digital counter input with up to 7 kHz counter frequency

Sink circuit

Input filter configurable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy