B&R X20 Series Safety Module for Use with X20 Series
- RS Stock No.:
- 590-824
- Mfr. Part No.:
- X20CSL8100
- Manufacturer:
- B&R
Subtotal (1 unit)*
€976.12
(exc. VAT)
€1,200.63
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €976.12 |
*price indicative
- RS Stock No.:
- 590-824
- Mfr. Part No.:
- X20CSL8100
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Safety Module | |
| Product Type | Safety Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | IEC 61508:2010, IEC 61511:2004, UL cULus E115267, ANSI UL 1998:2013, BMW GS 95011-4, EN 50156-1:2004, EN 60068-2-60, EN 62061:2013, EN ISO 13849-1:2015 | |
| Hazardous Area Certification | ATEX, Ex | |
| Communication Protocol | PROFINET | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Safety Module | ||
Product Type Safety Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals IEC 61508:2010, IEC 61511:2004, UL cULus E115267, ANSI UL 1998:2013, BMW GS 95011-4, EN 50156-1:2004, EN 60068-2-60, EN 62061:2013, EN ISO 13849-1:2015 | ||
Hazardous Area Certification ATEX, Ex | ||
Communication Protocol PROFINET | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH X20c SafeLOGIC Module is equipped with SafeLOGIC functionality that allows it to safely execute applications designed in SafeDESIGNER. The module can be used in safety-related applications up to PL e or SIL 3. In addition, the module coordinates the safety-related communication of all modules involved in the application. In this context, the module also monitors the configuration of these modules and carries out autonomous parameter downloads to the modules whenever necessary.
openSAFETY manager for up to 100 SafeNODEs
Flexibly programmable using Automation Studio / SafeDESIGNER
Innovative management of safe machine options
Parameter and configuration management
Related links
- B&R X20 Series Safety Module for Use with X20 Series
- B&R X20 Series Safety Module for Use with X20SL81 Series
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with PLCs
