B&R X20 Series Interface Module for Use with Profibus DP Master
- RS Stock No.:
- 590-863
- Mfr. Part No.:
- X20IF1061-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€822.32
(exc. VAT)
€1,011.45
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €822.32 |
*price indicative
- RS Stock No.:
- 590-863
- Mfr. Part No.:
- X20IF1061-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | X20 | |
| For Use With | Profibus DP Master | |
| IP Rating | IP20 | |
| Standards/Approvals | UKCA, LR ENV1, KR, KC, FTZÚ 09 ATEX 0083X, EN 60529, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS | |
| Hazardous Area Certification | Ex, ATEX | |
| Communication Protocol | Profibus | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series X20 | ||
For Use With Profibus DP Master | ||
IP Rating IP20 | ||
Standards/Approvals UKCA, LR ENV1, KR, KC, FTZÚ 09 ATEX 0083X, EN 60529, EN 60068-2-60, DNV, CE, CCS, BV EC33B, BMW GS 95011-4, ABS | ||
Hazardous Area Certification Ex, ATEX | ||
Communication Protocol Profibus | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module is equipped with a PROFIBUS DP V1 interface. This allows third-party components to be integrated in the B&R system and makes it possible to quickly and easily transfer data in both directions.
PROFIBUS DP V1 master
CE and UKCA approved
IP20 protection rated as per EN 60529
Related links
- B&R X20 Series Interface Module for Use with Profibus DP Slave
- B&R X20 Series Interface Module for Use with Profinet RT Master
- B&R X20 Series Interface Module for Use with Asi Master
- B&R X20 Series Interface Module for Use with EtherCAT Master
- B&R X20 Series Interface Module for Use with DeviceNet Master Scanner
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 PLC and Expandable Bus Controller X20BC1083
- B&R X20 Series Interface Module for Use with Ethercat Slave
