B&R X20 Series Interface Module for Use with EtherCAT Master
- RS Stock No.:
- 590-876
- Mfr. Part No.:
- X20IF10G1-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€822.32
(exc. VAT)
€1,011.45
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €822.32 |
*price indicative
- RS Stock No.:
- 590-876
- Mfr. Part No.:
- X20IF10G1-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | X20 | |
| For Use With | EtherCAT Master | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, UKCA, cULus, CE, ATEX | |
| Hazardous Area Certification | II 3G Ex nA nC IIA T5 Gc, ATEX | |
| Communication Protocol | EtherCAT | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series X20 | ||
For Use With EtherCAT Master | ||
IP Rating IP20 | ||
Standards/Approvals UL, UKCA, cULus, CE, ATEX | ||
Hazardous Area Certification II 3G Ex nA nC IIA T5 Gc, ATEX | ||
Communication Protocol EtherCAT | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module is equipped with an EtherCAT master interface. This allows the B&R system (I/O modules, POWERLINK, etc.) to be connected to systems from other manufacturers and makes it possible to quickly and easily transfer data in both directions. The interface is equipped with 2 RJ45 connections. Both connections result in an integrated switch. This makes it easy to implement daisy chain cabling.
EtherCAT master
Integrated switch for efficient cabling
Related links
- B&R X20 Series Interface Module for Use with Ethercat Slave
- B&R X20 Series Interface Module for Use with Asi Master
- B&R X20 Series Interface Module for Use with Profinet RT Master
- B&R X20 Series Interface Module for Use with Profibus DP Master
- B&R X20 Series Interface Module for Use with DeviceNet Master Scanner
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with EthernetIP Scanner
- B&R X20 Series Interface Module for Use with X20 PLC and Expandable Bus Controller X20BC1083
