B&R X20 Series Interface Module for Use with Asi Master
- RS Stock No.:
- 590-872
- Mfr. Part No.:
- X20IF10A1-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€501.22
(exc. VAT)
€616.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €501.22 |
*price indicative
- RS Stock No.:
- 590-872
- Mfr. Part No.:
- X20IF10A1-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Interface Module | |
| Accessory Type | Interface Module | |
| Series | X20 | |
| For Use With | Asi Master | |
| IP Rating | IP20 | |
| Standards/Approvals | ABS, BV EC33B, CCS, CE, DNV, KC, KR, LR ENV1, UKCA | |
| Hazardous Area Certification | ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, Groups ABCD, cCSAus, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | |
| Communication Protocol | ASi | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Interface Module | ||
Accessory Type Interface Module | ||
Series X20 | ||
For Use With Asi Master | ||
IP Rating IP20 | ||
Standards/Approvals ABS, BV EC33B, CCS, CE, DNV, KC, KR, LR ENV1, UKCA | ||
Hazardous Area Certification ATEX Zone 2, UL cULus E115267 Industrial Control Equipment Hazloc, Division 2, Groups ABCD, cCSAus, FTZÚ 09 ATEX 0083X, II 3G Ex nA nC IIA T5 Gc | ||
Communication Protocol ASi | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Interface module is equipped with an ASi master interface. This allows third-party components to be integrated in the B&R system and makes it possible to quickly and easily transfer data in both directions. The interface module can be operated in X20 CPUs or in the expandable POWERLINK bus controller X20BC1083.
ASi interface master
Electrically isolated
4-pin bus connector
Related links
- B&R X20 Series Interface Module for Use with EtherCAT Master
- B&R X20 Series Interface Module for Use with Profinet RT Master
- B&R X20 Series Interface Module for Use with Profibus DP Master
- B&R X20 Series Interface Module for Use with DeviceNet Master Scanner
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 PLC and Expandable Bus Controller X20BC1083
- B&R X20 Series Interface Module for Use with Ethercat Slave
- B&R X20 Series Interface Module for Use with EthernetIP Scanner
