B&R X20 Series Digital Output Module for Use with X20 Series
- RS Stock No.:
- 590-714
- Mfr. Part No.:
- X20CSO4120
- Manufacturer:
- B&R
Subtotal (1 unit)*
€693.80
(exc. VAT)
€853.37
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €693.80 |
*price indicative
- RS Stock No.:
- 590-714
- Mfr. Part No.:
- X20CSO4120
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital Output Module | |
| Product Type | Digital Output Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | T5, II 3G Ex nA nC IIA T5 Gc, Groups ABCD, Division 2, cCSAus, ATEX | |
| Standards/Approvals | DNV GL, cULus FSPC E361559, CE, BMW GS 95011-4, ANSI UL 1998:2013, EAC, EN 50156-1:2004, EN 60068-2-60, EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, IEC 61508:2010, IEC 61511:2004, KC, LR ENV1, UL cULus E115267 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital Output Module | ||
Product Type Digital Output Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification T5, II 3G Ex nA nC IIA T5 Gc, Groups ABCD, Division 2, cCSAus, ATEX | ||
Standards/Approvals DNV GL, cULus FSPC E361559, CE, BMW GS 95011-4, ANSI UL 1998:2013, EAC, EN 50156-1:2004, EN 60068-2-60, EN 62061:2013, EN ISO 13849-1:2015, FTZÚ 09 ATEX 0083X, IEC 61508:2010, IEC 61511:2004, KC, LR ENV1, UL cULus E115267 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Digital output module is equipped with 4 safe digital outputs. The nominal output current is 2 A. The module can be used for controlling actuators in safety-related applications up to PL e or SIL 3. The outputs are designed using semiconductor technology so that the safety-related characteristics do not depend on the number of operating cycles.
Source circuit
Output type A
Current monitoring
Open circuit detection
Integrated output protection
Related links
- B&R X20 Series Digital Output Module for Use with ABR Or PR Emulation
- B&R X20 Series Digital Output Module for Use with EnDat Interface
- B&R X20 Series Digital Output Module for Use with X20 Series
- B&R X20 Series Digital Output Module for Use with HIPERFACE Interface
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 12 Pin
- B&R X20 Series Digital Output Module for Use with X20 Terminal Block 16 Pin
- B&R X20 Series Digital I/O Module for Use with X20 Series
- Hand Saws | Hacksaws | Pad Saws
