B&R X20 Series Module for Use with X20 Series

Subtotal (1 unit)*

€959.69

(exc. VAT)

€1,180.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€959.69

*price indicative

RS Stock No.:
590-888
Mfr. Part No.:
X20MM4456
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Accessory Type

Motor Accessories

Product Type

Module

Series

X20

For Use With

X20 Series

IP Rating

IP20

Standards/Approvals

EN 55011, EN 60204-1, EN 60529, EN 61131-2

Hazardous Area Certification

II 3G Ex nA nC IIA T5 Gc, KC, UL cULus E225616 Power Conversion Equipment, Groups ABCD, EAC, ATEX Zone 2, HazLoc cCSAus 244665 Process control equipment for hazardous locations Class I, Division 2, FTZÚ 09 ATEX 0083X

Supply Voltage

18, 60V

COO (Country of Origin):
AT
The B&R Industrial Automation GmbH PMW motor bridge module is used to control 4 DC motors with a nominal voltage of 24 to 48 VDC ±25% at a nominal current up to 6 A.

15 Hz to 50 kHz frequency and 16-bit

Configurable dither

4x 4 inputs 24V can be configured as ABR

Sink connection

1-wire connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy