B&R X20 Series I/O Module for Use with X20 Series
- RS Stock No.:
- 590-819
- Mfr. Part No.:
- X20CSC2212
- Manufacturer:
- B&R
Subtotal (1 unit)*
€768.30
(exc. VAT)
€945.01
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €768.30 |
*price indicative
- RS Stock No.:
- 590-819
- Mfr. Part No.:
- X20CSC2212
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Digital I/O Module | |
| Product Type | I/O Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | EN ISO 13849-1:2015, ANSI UL 1998:2013, IEC 61508:2010, IEC 61511:2004, KC, SIL 3, UL cULus E115267, FTZÚ 09 ATEX 0083X, BMW GS 95011-4, Cat. 4 / PL e, CE, cULus FSPC E361559, DNV GL, EAC, EN 50156-1:2004, EN 60068-2-60, EN 62061:2013 | |
| Hazardous Area Certification | ATEX Zone 2, cCSAus, Division 2, Groups ABCD, II 3G Ex nA nC IIA T5 Gc | |
| Communication Protocol | Opensafety | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Digital I/O Module | ||
Product Type I/O Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals EN ISO 13849-1:2015, ANSI UL 1998:2013, IEC 61508:2010, IEC 61511:2004, KC, SIL 3, UL cULus E115267, FTZÚ 09 ATEX 0083X, BMW GS 95011-4, Cat. 4 / PL e, CE, cULus FSPC E361559, DNV GL, EAC, EN 50156-1:2004, EN 60068-2-60, EN 62061:2013 | ||
Hazardous Area Certification ATEX Zone 2, cCSAus, Division 2, Groups ABCD, II 3G Ex nA nC IIA T5 Gc | ||
Communication Protocol Opensafety | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH module is equipped with 6 safe digital inputs and 2 safe digital outputs. It is designed for a nominal voltage of 24 VDC. The module can be used to read in digital signals and to control actuators in safety-related applications up to PL e or SIL 3. The module is equipped with filters that are individually configurable for switch-on and switch-off behaviour. The module also provides pulse signals for diagnosing the sensor line.
6 pulse outputs
Software input filter configurable for each channel
Integrated output protection
Related links
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with PLCs
- B&R X20 Series I/O Module for Use with PLC's
- B&R X20 Series I/O Module for Use with X2X Link
- B&R X20 Series I/O Module for Use with Compact S CPU
- B&R X20 Series I/O Module for Use with Standalone Hub and Compact Link Selector
- B&R X20 Series Digital I/O Module for Use with X20 Series
- Connector Tool Kits | Ferrule Tool Kit
