B&R X20 Series Distributor for Use with X20 Series
- RS Stock No.:
- 590-889
- Mfr. Part No.:
- X20PD0011
- Manufacturer:
- B&R
Subtotal (1 unit)*
€59.26
(exc. VAT)
€72.89
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €59.26 |
*price indicative
- RS Stock No.:
- 590-889
- Mfr. Part No.:
- X20PD0011
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Distributor | |
| Accessory Type | Potential Distributor Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 60529, CE | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Distributor | ||
Accessory Type Potential Distributor Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Standards/Approvals EN 60529, CE | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Potential distributor module provides 12x ground (from the internal I/O supply) on the terminal connections and opens up additional wiring possibilities for actuators and sensors. The module is equipped with a replaceable microfuse between the GND potential on the terminal block and the X20 system I/O supply. The function of the fuse is monitored.
Integrated exchangeable microfuse
Monitoring of the fuse
Potential for routing as needed
Related links
- B&R X20 Series Distributor for Use with X20 Series
- B&R X20 Series I/O Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series
- B&R X20 Series Counter for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Series
- Hand Saws | Hacksaws | Pad Saws
