B&R X20 Series Safety Module for Use with X20 Series
- RS Stock No.:
- 590-895
- Mfr. Part No.:
- X20SLX811
- Manufacturer:
- B&R
Subtotal (1 unit)*
€797.51
(exc. VAT)
€980.94
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €797.51 |
*price indicative
- RS Stock No.:
- 590-895
- Mfr. Part No.:
- X20SLX811
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Safety Module | |
| Accessory Type | Safety Module | |
| Series | X20 | |
| For Use With | X20 Series | |
| IP Rating | IP20 | |
| Hazardous Area Certification | Groups ABCD, T5, II 3G Ex nA nC IIA T5 Gc, Division 2, cCSAus, ATEX | |
| Standards/Approvals | IEC 61511:2004, IEC 61508:2010, EN ISO 13849-1:2015, EN 62061:2013, EN 60068-2-60, EN 50156-1:2004, Cat. 4/PL e, BMW GS 95011-4, ANSI UL 1998:2013, SIL 3 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Safety Module | ||
Accessory Type Safety Module | ||
Series X20 | ||
For Use With X20 Series | ||
IP Rating IP20 | ||
Hazardous Area Certification Groups ABCD, T5, II 3G Ex nA nC IIA T5 Gc, Division 2, cCSAus, ATEX | ||
Standards/Approvals IEC 61511:2004, IEC 61508:2010, EN ISO 13849-1:2015, EN 62061:2013, EN 60068-2-60, EN 50156-1:2004, Cat. 4/PL e, BMW GS 95011-4, ANSI UL 1998:2013, SIL 3 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Intelligent programmable module is equipped with SafeLOGIC functionality that allows it to safely execute applications designed in SafeDESIGNER. The module can be used in safety-related applications up to PL e or SIL 3. In addition, the module coordinates the safety-related communication of all modules involved in the application. In this context, the module also monitors the configuration of these modules and carries out autonomous parameter downloads to the modules whenever necessary.
Innovative management of safe machine options
Parameter and configuration management
8 safe digital inputs
4 pulse outputs
Sink circuit
Software input filter configurable for each channel
Related links
- B&R X20 Series Safety Module for Use with X20 Series
- B&R X20 Series Safety Module for Use with X20SL81 Series
- B&R X20 Series Dummy Module for Use with X20 Series
- B&R X20 Series Module for Use with X20 Series
- B&R X20 Series Digital I/O Module for Use with X20 Series
- B&R X20 Series Interface Module for Use with X20 Series
- B&R X20 Series Input Module for Use with X20 Series
- B&R X20 Series I/O Module for Use with PLCs
