B&R X20CA0E61 Series Connecting Cable for Use with PLC

Subtotal (1 unit)*

€125.68

(exc. VAT)

€154.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€125.68

*price indicative

RS Stock No.:
594-440
Mfr. Part No.:
X20CA0E61.01300
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Connecting Cable

Accessory Type

Connecting Cable

Series

X20CA0E61

For Use With

PLC

Standards/Approvals

RoHS 2011/65/EU

Supply Voltage

125V

COO (Country of Origin):
LV
The B&R Industrial Automation GmbH Power link and Ethernet connection cable with RJ45 to RJ45 interface, featuring tinned copper stranded 26/7 AWG conductors. Designed for a maximum operating voltage of 125 V, and tested at 1000 V for wire-to-wire and wire-to-shield insulation. It has a conductor resistance of less than equal to 145 Ω per km at 20°C, and meets Category 5 performance per EN 50288-2-2 (2004) and IEC 61156-6 (2002) standards.

Inner jacket is halogen free and flame retardant

Material is PVC

Color is black RAL 9005

Wire insulation is polyethylene PE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy