B&R X20CA3E61 Series Connecting Cable for Use with PLC
- RS Stock No.:
- 594-530
- Mfr. Part No.:
- X20CA3E61.0250
- Manufacturer:
- B&R
Subtotal (1 unit)*
€185.57
(exc. VAT)
€228.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.57 |
*price indicative
- RS Stock No.:
- 594-530
- Mfr. Part No.:
- X20CA3E61.0250
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | X20CA3E61 | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series X20CA3E61 | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 60V | ||
- COO (Country of Origin):
- RO
The B&R Industrial Automation GmbH Power link and Ethernet connection cable with RJ45 to RJ45 interface, suitable for use in cable drag chains. It is flame retardant as per IEC 60332-1-2 and compliant with RoHS 2011/65/EU. The cable features overlapping aluminum-clad foil with tinned copper braiding providing 85% coverage, and tinned copper stranded 22/7 AWG conductors with complete stranding of four wires into a star quad. Designed for a maximum operating voltage of 60 V for PoE, it is tested at 2000 V for both wire-to-wire and wire-to-shield insulation.
Inner jacket is halogen free and flame retardant
Material is polyurethane PUR GN
Color is green
Wire insulation is polyethylene PE
Related links
- B&R X20CA3E61 Series Connecting Cable for Use with PLC
- B&R X20CA0E61 Series Connecting Cable for Use with PLC
- B&R X67CA Series Connecting Cable for Use with PLC
- B&R X67 Series Connecting Cable for Use with PLC
- Hand Saws | Hacksaws | Pad Saws
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Toggle Clamp | Spring Clamps
