B&R X67 Series Connecting Cable for Use with PLC
- RS Stock No.:
- 594-485
- Mfr. Part No.:
- X67CA0P20.0300
- Manufacturer:
- B&R
Subtotal (1 unit)*
€49.75
(exc. VAT)
€61.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.75 |
*price indicative
- RS Stock No.:
- 594-485
- Mfr. Part No.:
- X67CA0P20.0300
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Connecting Cable | |
| Accessory Type | Connecting Cable | |
| Series | X67 | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 60V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Connecting Cable | ||
Accessory Type Connecting Cable | ||
Series X67 | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 60V dc | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Power attachment cable with a 4-pin M8 design, offering good chemical and oil resistance, flame resistance, and high UV and ozone resistance. It is not shielded and features uncoated copper ETP1 fine stranded wire with 42 x 0.1 mm (42 x 38 AWG) conductors, class 6. Built to EN 60529 protection standards, the connector or coupling provides IP67 protection only when screwed in.
PVC and silicone free
LABS PWIS and halogen free
Material is polyurethane PUR
Color is black
Wire insulation is polypropylene PP 9Y
Related links
- B&R X67 Series Connecting Cable for Use with PLC
- B&R X67 Series Power Supply Unit for Use with PLC
- B&R X67 Series Analog Input Module for Use with PLC
- B&R X67 Series Communication Module for Use with PLC
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series Bus Connector for Use with PLC
- B&R X67 Series Mounting Plate for Use with X67 Series
