B&R X67 Series Communication Module for Use with PLC
- RS Stock No.:
- 594-596
- Mfr. Part No.:
- X67IF1121-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€549.79
(exc. VAT)
€676.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €549.79 |
*price indicative
- RS Stock No.:
- 594-596
- Mfr. Part No.:
- X67IF1121-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Communication Module | |
| Accessory Type | Communication Module | |
| Series | X67 | |
| For Use With | PLC | |
| Standards/Approvals | RoHS | |
| Supply Voltage | 18V dc, 30V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Communication Module | ||
Accessory Type Communication Module | ||
Series X67 | ||
For Use With PLC | ||
Standards/Approvals RoHS | ||
Supply Voltage 18V dc, 30V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH Serial interfaces are often scattered throughout systems. This interface module from the remote X67 system is the optimal choice for this area of application is RS232 and RS485 or RS422 connection options directly where they are needed, distributed on the machine or system. In addition, there are digital inputs and outputs on the same module so that corresponding 24 V sensors and actuators can also be connected.
2 digital channels, configurable as inputs or outputs
2 digital inputs
Connection of barcode readers, ID systems and sensors on one module
Related links
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Bus Connector for Use with PLC
- B&R X67 Series Analog Input Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series Connecting Cable for Use with PLC
- B&R X67 Series PLC Accessory for Use with PLC
- Connector Wrenches
- Lump & Claw Hammers
