B&R X67 Series Analog Input Module for Use with PLC
- RS Stock No.:
- 594-451
- Mfr. Part No.:
- X67AT1311
- Manufacturer:
- B&R
Subtotal (1 unit)*
€521.36
(exc. VAT)
€641.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €521.36 |
*price indicative
- RS Stock No.:
- 594-451
- Mfr. Part No.:
- X67AT1311
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Analog Input Module | |
| Accessory Type | Analogue Input Module | |
| Series | X67 | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Analog Input Module | ||
Accessory Type Analogue Input Module | ||
Series X67 | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- AT
The B&R Industrial Automation GmbH I/O module is a temperature module for Pt100 resistance temperature sensors featuring 4 inputs with 3 different resolution options and additional direct resistance measurement with 2 resolutions. Each channel can be individually configured and supports both 2-wire and 4-wire sensor connections.
Nominal voltage is 24 VDC
Voltage range is 18 to 30 VDC
Integrated protection is reverse polarity protection
Related links
- B&R X67 Series Analog Input Module for Use with PLC
- B&R X67 Series Communication Module for Use with PLC
- B&R X67 Series I/O Module for Use with PLC
- B&R X67 Series Digital I/O Module for Use with PLC
- B&R X67 Series Connecting Cable for Use with PLC
- B&R X67 Series PLC Accessory for Use with PLC
- B&R X67 Series Bus Connector for Use with PLC
- Insertion & Extraction Tools
