B&R X20CA0X48 Series USB Cable for Use with PLC
- RS Stock No.:
- 594-523
- Mfr. Part No.:
- X20CA0X48.0100
- Manufacturer:
- B&R
Subtotal (1 unit)*
€90.55
(exc. VAT)
€111.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.55 |
*price indicative
- RS Stock No.:
- 594-523
- Mfr. Part No.:
- X20CA0X48.0100
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Accessory Type | Connecting Cable | |
| Product Type | USB Cable | |
| Series | X20CA0X48 | |
| For Use With | PLC | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Supply Voltage | 30V | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Accessory Type Connecting Cable | ||
Product Type USB Cable | ||
Series X20CA0X48 | ||
For Use With PLC | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Supply Voltage 30V | ||
- COO (Country of Origin):
- CN
The B&R Industrial Automation GmbH Link attachment cable open-ended on one side with a length of 10 m, flame retardant according to VW-1 and FT1. It features a USB A male connection, paired shield with aluminum foil, and twisted pair wires. Designed for a maximum operating voltage of 30 V.
Material is polyvinyl chloride PVC
Color is black
Data cables have polyethylene foam
Supply lines are SR PVC
Related links
- B&R X20CA0X48 Series USB Cable for Use with PLC
- B&R X67CA Series PLC Accessory for Use with PLC
- B&R X67 Series PLC Accessory for Use with PLC
- B&R X20CA0E61 Series Connecting Cable for Use with PLC
- B&R X67 Series Communication Module for Use with PLC
- B&R X67 Series Connecting Cable for Use with PLC
- B&R X67CA Series Connecting Cable for Use with PLC
- Lump & Claw Hammers
