Phoenix Contact 1081 Series PLC I/O Module for Use with PLC
- RS Stock No.:
- 629-583
- Mfr. Part No.:
- 1081818
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€13,446.54
(exc. VAT)
€16,539.24
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13,446.54 | €268.931 |
*price indicative
- RS Stock No.:
- 629-583
- Mfr. Part No.:
- 1081818
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Wireless I/O Module | |
| Product Type | PLC I/O Module | |
| Series | 1081 | |
| For Use With | PLC | |
| IP Rating | IP20 | |
| Hazardous Area Certification | IECEx, ATEX | |
| Standards/Approvals | RED Directive 2014/53/EU, EN 61000-6-2, EN 61000-6-4, IFT, KC, RCM, UL, WPC, cUL, CE, ANATEL, EN 300328, EN 50371, EN 60950-1 | |
| Communication Protocol | RS485 | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Wireless I/O Module | ||
Product Type PLC I/O Module | ||
Series 1081 | ||
For Use With PLC | ||
IP Rating IP20 | ||
Hazardous Area Certification IECEx, ATEX | ||
Standards/Approvals RED Directive 2014/53/EU, EN 61000-6-2, EN 61000-6-4, IFT, KC, RCM, UL, WPC, cUL, CE, ANATEL, EN 300328, EN 50371, EN 60950-1 | ||
Communication Protocol RS485 | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- DE
The Phoenix Contact wireless module designed for industrial communication. It operates in the 2.4 GHz frequency band and supports RS-485 interfaces, offering reliable and interference-free communication for point-to-point, star, and mesh networks.
Supports up to 250 stations for flexible networking
Provides a range of up to 500 meters with a clear line of sight
Includes Trusted Wireless technology for secure and robust communication
Operates within a supply voltage range of 19.2 V DC to 30.5 V DC for versatility
Related links
- Phoenix Contact 1081 Series PLC I/O Module for Use with PLC
- Omron Analogue I/O Module Series PLC I/O Module for Use with PLC
- Omron Digital Input Series PLC I/O Module for Use with PLC
- Omron CJ2 Series PLC I/O Module for Use with PLC
- Omron CJ1W Series PLC I/O Module for Use with PLC
- Omron DRT2 Series PLC I/O Module for Use with PLC
- Omron NX Series PLC I/O Module for Use with PLC NX Series
- Phoenix Contact 750 Series PLC I/O Module for Use with Inline Station, I/O Module
