Siemens WTV531 Series Converter for Use with Mbus Web Server
- RS Stock No.:
- 636-816
- Mfr. Part No.:
- WTV531-GA5060 / S55563-F145
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€853.70
(exc. VAT)
€1,050.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €853.70 |
*price indicative
- RS Stock No.:
- 636-816
- Mfr. Part No.:
- WTV531-GA5060 / S55563-F145
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Converter | |
| Product Type | Converter | |
| Series | WTV531 | |
| For Use With | Mbus Web Server | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Converter | ||
Product Type Converter | ||
Series WTV531 | ||
For Use With Mbus Web Server | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 24V ac | ||
- COO (Country of Origin):
- IT
The Siemens Level converter is an interface between M-bus meters and reading systems, capable of reading up to 60 M-bus devices. It allows meter data to be read locally via PC software ACT531 or remotely through an optional web server. It can be used as the main device on an M-bus network with up to 60 meters, as a network extender with up to 6 level converters (1 main and 5 subordinate) supporting 360 M-bus loads and 1,000 logical meters, or as a supporting device for remote data reading via the M-bus web server.
Operating voltage AC 24 V and DC 24 V
Frequency 50/60 Hz
Power consumption 12 VA
Weight (net) 0.166 kg
Related links
- Siemens WTX631 Series Converter for Use with Mbus Web Server
- Siemens 6SL3255 Smart Access Web Server Module
- Siemens SINAMICS G120 Web Server Module
- Siemens Web Server Module, 12 Mbps Baud Rate
- Siemens 6AG119 Series Web Server Module for Use with ET 200SP
- Siemens 6ES7193 Series Web Server Module for Use with ET 200SP
- Siemens Flow Sensor
- Siemens WTX631 Series Converter for Use with M Bus Module
