Siemens WTX631 Series Converter for Use with Mbus Web Server
- RS Stock No.:
- 636-818
- Mfr. Part No.:
- WTX631-GA0090 / S55563-F159
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,512.19
(exc. VAT)
€1,859.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,512.19 |
*price indicative
- RS Stock No.:
- 636-818
- Mfr. Part No.:
- WTX631-GA0090 / S55563-F159
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Converter | |
| Accessory Type | Converter | |
| Series | WTX631 | |
| For Use With | Mbus Web Server | |
| Standards/Approvals | RoHS, CE | |
| Supply Voltage | 240V ac | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Converter | ||
Accessory Type Converter | ||
Series WTX631 | ||
For Use With Mbus Web Server | ||
Standards/Approvals RoHS, CE | ||
Supply Voltage 240V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Siemens Level converter or repeater is an interface between M-bus devices and a reading system, consisting of a level converter and its integrated power supply, requiring no additional transformer or auxiliary power. It supports connection of up to 250 M-bus devices (maximum 250 simple M-bus loads) and is compatible with the M-bus web server WTV676, PXC devices, and other M-bus reading or configuration systems.
Up to 6 level converters connected in parallel on one M-bus network
Local data reading of M-bus devices via RS-232 or RS-485 interface
Remote reading of M-bus devices via M-bus web server
Related links
- Siemens WTV531 Series Converter for Use with Mbus Web Server
- Siemens WTX631 Series Converter for Use with M Bus Module
- Siemens 6SL3255 Smart Access Web Server Module
- Siemens SINAMICS G120 Web Server Module
- Siemens Web Server Module, 12 Mbps Baud Rate
- Siemens 6AG119 Series Web Server Module for Use with ET 200SP
- Siemens 6ES7193 Series Web Server Module for Use with ET 200SP
- Siemens Flow Sensor
