SMC EX500 Series Cable for Use with EX500 Interface Unit

Subtotal (1 unit)*

€29.49

(exc. VAT)

€36.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.49

*price indicative

RS Stock No.:
645-733
Mfr. Part No.:
EX500-AP050-S
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Cable

Accessory Type

Cable

Series

EX500

For Use With

EX500 Interface Unit

Hazardous Area Certification

No

Standards/Approvals

No

Supply Voltage

24V dc

COO (Country of Origin):
JP
The SMC M12 power connector cable designed for use with the EX500 Serial Interface Unit. It features a straight M12 5-pin A-cord socket connector, providing a secure power connection for valve manifold systems. This cable is compatible with various communication protocols. Its robust construction ensures reliable performance in industrial automation applications.

Durable construction

Lightweight minimizing strain on connectors and frames

CE and UKCA compliant

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy