SMC EX9 Series Cable for Use with EX500 Interface Unit
- RS Stock No.:
- 645-741
- Mfr. Part No.:
- EX9-AC050-1
- Manufacturer:
- SMC
Subtotal (1 unit)*
€55.89
(exc. VAT)
€68.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.89 |
*price indicative
- RS Stock No.:
- 645-741
- Mfr. Part No.:
- EX9-AC050-1
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| Series | EX9 | |
| For Use With | EX500 Interface Unit | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Cable | ||
Accessory Type Cable | ||
Series EX9 | ||
For Use With EX500 Interface Unit | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC M12 power connector cable tailored for the EX300 Series Serial Interface Unit. It features a straight M12 5-pin socket connector, ensuring a secure power connection. This cable supports multiple communication protocols, facilitating seamless integration into various automation systems. It designed to withstand harsh industrial environments, providing reliable performance in demanding applications.
Durable construction
Built to withstand harsh environments and mechanical stress
CE compliant
Related links
- SMC EX9 Series Cable for Use with EX500 Interface Unit
- SMC EX500 Series Cable for Use with EX500 Interface Unit
- SMC EX Series Interface Unit for Use with EX Series
- SMC EX9 Series Cartridge Fuse for Use with EX250-IE Input Block
- SMC EX9 series Pneumatic Logic Controller
- SMC EX500 series Serial Interface
- SMC EX9 Fuse
- SMC Coaxial Cable Grey M12 Male to M12 Female, Shielded PVC
