Schneider Electric PAS Series Gateway Server

Subtotal (1 unit)*

€540.94

(exc. VAT)

€665.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€540.94

*price indicative

RS Stock No.:
653-949
Mfr. Part No.:
PAS400
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Gateway Server

Accessory Type

GateWay Server

Series

PAS

Hazardous Area Certification

No

Standards/Approvals

No

Supply Voltage

277V

COO (Country of Origin):
IN
The Schneider Electric Panel Server Entry is an advanced communication gateway designed to effortlessly connect Ethernet TCP/IP to wireless devices, ensuring seamless communication within smart infrastructure. With a rated supply voltage range of 110–277 V AC and a capacity to support 20 wireless devices as well as 64 Modbus TCP/IP devices, this powerful gateway is perfect for managing complex systems in various applications. Providing real-time data monitoring, robust diagnostic capabilities, and energy management functionalities, it elevates operational efficiency while meeting essential compliance standards. Its compact design allows for easy installation on a DIN rail, making it an ideal choice for space-constrained environments.

Supports real-time data monitoring with a one-month data buffer

Includes compatible web services such as HTTPS server and SFTP publication

Offers embedded web page for easy configuration and upgrades

Provides diagnostics on communication for enhanced reliability

Accommodates a wide temperature range for operation from -25 to 60 °C

Backed by multiple certifications including CE, cULus, and FCC, ensuring high quality

Features an intuitive commissioning interface compatible with EcoStruxure Power Commission Mobile

Designed with high humidity resistance of 5 to 95%, supporting various environments

Includes energy management functionalities through an integrated web server

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy