Schneider Electric MTN6725 Series Gateway Server
- RS Stock No.:
- 276-9322
- Mfr. Part No.:
- MTN6725-0101
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€889.95
(exc. VAT)
€1,094.64
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €889.95 |
*price indicative
- RS Stock No.:
- 276-9322
- Mfr. Part No.:
- MTN6725-0101
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | GateWay Unit | |
| Product Type | Gateway Server | |
| Series | MTN6725 | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Communication Protocol | DALI | |
| Supply Voltage | 100V, 240V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type GateWay Unit | ||
Product Type Gateway Server | ||
Series MTN6725 | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Communication Protocol DALI | ||
Supply Voltage 100V, 240V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schneider Electric Residual current breaker with overcurrent protection is for distribution device applications. It has thermal magnetic trip unit technology.
Green premium product
RoHS compliant
Related links
- Schneider Electric MTN6725 Series Gateway Server
- Schneider Electric PAS Series Gateway Server
- Schneider Electric ESX Series Gateway Server for Use with Data Logger Gateway
- Schneider Electric ESX Series Gateway Server for Use with Gateway
- Schneider Electric TSX Series Gateway Server for Use with XBTGTW XBTGT
- Schneider Electric PAS Series Gateway Server for Use with Modbus/RS485 And Modbus/TCP Devices
- Advantech WISE 6610 V2 Series Gateway Server for Use with LoRaWAN Network Server
- Hilscher netTAP NT 100 Series Gateway Server for Use with Protocol Converter
