Advantech ADAM 4051 Series I/O Module
- RS Stock No.:
- 657-057
- Mfr. Part No.:
- ADAM-4051
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€171.06
(exc. VAT)
€210.40
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.06 |
*price indicative
- RS Stock No.:
- 657-057
- Mfr. Part No.:
- ADAM-4051
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | ADAM 4051 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series ADAM 4051 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- TW
The Advantech 16 channel isolated digital input module designed for industrial automation and remote I/O applications. With 2500 VDC optical isolation, it ensures reliable performance in critical environments. The module accepts 10 to 50 VDC input voltage, suitable for both dry and wet contact signals.
16 isolated digital input channels
Supports Modbus RTU and ASCII communication
Related links
- Advantech WISE 4051 Series I/O Module for Use with IoT devices
- Advantech WISE 4051 Series I/O Module for Use with IoT applications
- Advantech ADAM 6317 Series I/O Module
- Advantech ADAM 6251 Series I/O Module
- Advantech ADAM 4150 Series I/O Module
- Advantech ADAM 4118 Series I/O Module
- Advantech ADAM 6050 Series I/O Module
- Advantech ADAM 6024 Series I/O Module
