Advantech ADAM 4150 Series I/O Module

Subtotal (1 unit)*

€183.62

(exc. VAT)

€225.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 17 December 2026
  • Plus 2 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€183.62

*price indicative

RS Stock No.:
657-060
Mfr. Part No.:
ADAM-4150
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

I/O Module

Accessory Type

I/O Module

Series

ADAM 4150

Standards/Approvals

No

Hazardous Area Certification

No

Supply Voltage

10V dc, 30V dc

COO (Country of Origin):
TW
The Advantech Rugged 15 channel digital I/O module designed for industrial remote monitoring and control. It features 7 digital input channels and 8 digital output channels, making it ideal for applications requiring both signal acquisition and actuation. With support for Modbus RTU and ASCII protocols over RS 485 and USB interfaces, it integrates smoothly into automation systems. Its wide operating temperature range and robust isolation make it suitable for harsh environments.

7 digital inputs and 8 digital outputs

RS 485 and USB communication interfaces

3000 VDC isolation protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy