Advantech ADAM 4118 Series I/O Module
- RS Stock No.:
- 657-059
- Mfr. Part No.:
- ADAM-4118
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€349.79
(exc. VAT)
€430.24
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 17 December 2026
- Plus 2 unit(s) shipping from 09 February 2027
- Plus 3 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €349.79 |
*price indicative
- RS Stock No.:
- 657-059
- Mfr. Part No.:
- ADAM-4118
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | I/O Module | |
| Product Type | I/O Module | |
| Series | ADAM 4118 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type I/O Module | ||
Product Type I/O Module | ||
Series ADAM 4118 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- TW
The Advantech Rugged 8 channel thermocouple input module designed for industrial remote I/O applications. It supports Modbus RTU and ASCII protocols over RS 485 and USB interfaces, making it easy to integrate into automation systems. With 3000 VDC isolation and wide temperature tolerance, its built for harsh environments.
8 thermocouple input channels
16-bit resolution with 100 samples/sec throughput
RS 485 and USB communication interfaces
Related links
- Advantech ADAM 4150 Series I/O Module
- Advantech ADAM 6317 Series I/O Module
- Advantech ADAM 4051 Series I/O Module
- Advantech ADAM 6251 Series I/O Module
- Advantech ADAM 6050 Series I/O Module
- Advantech ADAM 6024 Series I/O Module
- Advantech ADAM Series I/O Module for Use with PLCs
- Advantech ADAM Series I/O Module for Use with PLC
