Siemens 6ES7921 Series Front Connector for Use with Analog Modules
- RS Stock No.:
- 692-055
- Mfr. Part No.:
- 6ES7921-3AF20-0AA0
- Manufacturer:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-055
- Mfr. Part No.:
- 6ES7921-3AF20-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Spare Part Accessory | |
| Product Type | Front Connector | |
| Series | 6ES7921 | |
| For Use With | Analog Modules | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Spare Part Accessory | ||
Product Type Front Connector | ||
Series 6ES7921 | ||
For Use With Analog Modules | ||
- COO (Country of Origin):
- PL
The Siemens SIMATIC S7-300 Front Connector Module is a fully modular analogue Interface designed for seamless connection to S7-300 analogue I/O modules. It features a 40-pole front connector with flat ribbon cable and spring clamp terminals for reliable power supply and signal transmission. With direct mounting and robust electrical ratings, it ensures efficient integration in industrial automation environments. Its Compact design and spring clamp terminals simplify installation while ensuring secure and maintenance-friendly connections.
4 plug contacts
Direct mounting
Degree of pollution 2
Related links
- Siemens 6ES7921 Series Front Connector for Use with Analog I/O Modules
- Siemens 6ES7921 Series Front Connector for Use with Digital I/O modules
- Siemens Power Supply 6ES7921 Series
- Siemens 6ES7921 Series Front Connector for Use with 2 A Output Module
- Siemens SIMATIC S7-300 Series Connector for Use with Digital 32 I/O Modules
- Siemens Analog Input Module SIMATIC Analogue 28.8V
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with Analog and Technology modules
- Siemens Analog Input Module SIMATIC Digital 28.8V
