Siemens Analog Input Module SIMATIC Analogue 28.8V
- RS Stock No.:
- 772-460
- Mfr. Part No.:
- 6ES7146-6HF00-0BB0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€604.55
(exc. VAT)
€743.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €604.55 |
*price indicative
- RS Stock No.:
- 772-460
- Mfr. Part No.:
- 6ES7146-6HF00-0BB0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analog Input Module | |
| Module Type | Input | |
| Input Type | Analogue | |
| Interface Type | PROFINET | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Length | 200mm | |
| Series | SIMATIC | |
| Width | 45mm | |
| Depth | 48mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analog Input Module | ||
Module Type Input | ||
Input Type Analogue | ||
Interface Type PROFINET | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Length 200mm | ||
Series SIMATIC | ||
Width 45mm | ||
Depth 48mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Block I/O Device designed for cabinet-free installation directly on machinery in demanding industrial environments. This specific analog module features six universal analog inputs and two specialized inputs with an "Analog Input Qualifier" (AIQ) to ensure high-precision data acquisition.
Designed for efficient automation processes and compatibility across diverse systems
Supports robust performance through its user-friendly interfaces and reliable architecture
Offers scalability options to adapt to evolving industrial demands
Integrated safety features enhance operational security and reduce downtime
Related links
- Siemens Analog Input Module SIMATIC Analogue 28.8V
- Siemens Analog Input Module SIMATIC S7-1500 Analogue 28.8V dc
- Siemens Analog Input Module SIMATIC Digital 28.8V
- Siemens Output Module SIMATIC Analogue 28.8V
- Siemens SIMATIC S7-300 Series Bus Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
- Siemens I/O Module SIMATIC ET 200SP Analogue 28.8V
- Siemens SIMATIC S7-300 Series Connector for Use with SIMATIC S7-300 SM 331 Analog Input Module
- Siemens Input Module SIMATIC Digital 28.8V
