Siemens SIMATIC S7-300 Series Connector for Use with Digital 32 I/O Modules

Subtotal (1 unit)*

€134.93

(exc. VAT)

€165.96

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +€134.93

*price indicative

RS Stock No.:
203-3780
Mfr. Part No.:
6ES7921-3AA20-0AA0
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Connector

Accessory Type

Connector Kit

Series

SIMATIC S7-300

For Use With

Digital 32 I/O Modules

Standards/Approvals

cULus

Hazardous Area Certification

No

Communication Protocol

I/O

COO (Country of Origin):
PL
The Siemens Front connector module with flat ribbon Cable connection for digital 32 I/O modules of the S7-300. The Power supply works over Spring terminals.

Plugin connection for connecting cable

0 to 60°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy