Mitsubishi Electric MELSEC IQ-R Series Relay Module for Use with Input/Output Module

Subtotal (1 unit)*

€387.00

(exc. VAT)

€476.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€387.00

*price indicative

RS Stock No.:
697-824
Mfr. Part No.:
RY10R2
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

Relay Module

Accessory Type

PLC Accessory

Series

MELSEC IQ-R

For Use With

Input/Output Module

Standards/Approvals

UL

Hazardous Area Certification

No

Supply Voltage

240V

COO (Country of Origin):
JP
The Mitsubishi Electric Relay Output Module is designed for switching both AC and DC loads in industrial automation systems. With 16 output points, it provides reliable control for actuators, indicators, and other field devices. The module supports up to 2A per channel and uses screw terminals for secure wiring.

Integrated digital outputs are 16

Rated load voltage is 24 VDC and 240 VAC

Maximum output current is 2A per channel

Wiring uses screw terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy