Mitsubishi Electric MELSEC IQ-R Series Output Module, Relay Output
- RS Stock No.:
- 697-823
- Mfr. Part No.:
- RY18R2A
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€369.60
(exc. VAT)
€454.61
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €369.60 |
*price indicative
- RS Stock No.:
- 697-823
- Mfr. Part No.:
- RY18R2A
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Output Module | |
| Series | MELSEC IQ-R | |
| Output Type | Relay | |
| Depth | 131mm | |
| Standards/Approvals | UL | |
| Width | 27.8mm | |
| Length | 98mm | |
| Mount Type | Rack | |
| Output Current | 260mA | |
| Battery Backup | Yes | |
| Display Included | No | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Output Module | ||
Series MELSEC IQ-R | ||
Output Type Relay | ||
Depth 131mm | ||
Standards/Approvals UL | ||
Width 27.8mm | ||
Length 98mm | ||
Mount Type Rack | ||
Output Current 260mA | ||
Battery Backup Yes | ||
Display Included No | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric Relay Output Module is designed for switching AC and DC loads in industrial control systems. It provides 8 digital output channels using mechanical relay contacts, offering reliable isolation and compatibility with a wide range of field devices. Screw-type terminals ensure secure and straightforward wiring.
Integrated digital outputs are 8
Output type is relay
Rated load voltage is 240 VAC and 24 VDC
Wiring uses screw terminals
Related links
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Transistor Output
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Analog Output
- Mitsubishi Electric MELSEC IQ-R Series Output Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Relay Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Input Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Power Supply for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Input Module, Digital Input
- Mitsubishi Electric MELSEC IQ-R Series Power Supply Unit Current Output
