Mitsubishi Electric MELSEC IQ-R Series Output Module for Use with Input/Output Module
- RS Stock No.:
- 697-826
- Mfr. Part No.:
- RY41PT1P
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€507.60
(exc. VAT)
€624.35
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €507.60 |
*price indicative
- RS Stock No.:
- 697-826
- Mfr. Part No.:
- RY41PT1P
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | Output Module | |
| Accessory Type | PLC Accessory | |
| Series | MELSEC IQ-R | |
| For Use With | Input/Output Module | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type Output Module | ||
Accessory Type PLC Accessory | ||
Series MELSEC IQ-R | ||
For Use With Input/Output Module | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric Transistor Output Module with 32 points is designed for high-speed switching in DC control systems. It uses source-type transistor logic, making it Ideal for driving loads like relays, solenoids, and indicator lamps. With Compact design and efficient output handling, it's well-suited for applications requiring dense I/O configurations.
Current type is DC
Integrated digital outputs are 32
Occupies 32 I/O points on the PLC
Output type is transis to r
Output logic is source
Related links
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Relay Output
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Transistor Output
- Mitsubishi Electric MELSEC IQ-R Series Output Module, Analog Output
- Mitsubishi Electric MELSEC IQ-R Series Power Supply for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Input Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Relay Module for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-R Series Input Module, Digital Input
- Mitsubishi Electric MELSEC IQ-R Series Power Supply Unit Current Output
