Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component
- RS Stock No.:
- 697-847
- Mfr. Part No.:
- FX5S-30MR/DS
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€380.40
(exc. VAT)
€467.89
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €380.40 |
*price indicative
- RS Stock No.:
- 697-847
- Mfr. Part No.:
- FX5S-30MR/DS
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | PLCs-Programmable Logic Controller | |
| Accessory Type | PLC Power Supply | |
| Series | MELSEC IQ-F | |
| For Use With | MELSEC iQ-R Series PLC component | |
| IP Rating | IP10 | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Communication Protocol | Ethernet, USB | |
| Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type PLCs-Programmable Logic Controller | ||
Accessory Type PLC Power Supply | ||
Series MELSEC IQ-F | ||
For Use With MELSEC iQ-R Series PLC component | ||
IP Rating IP10 | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
Communication Protocol Ethernet, USB | ||
Supply Voltage 240V | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric PLC CPU module from the iQ-F series is designed for Compact control systems powered by DC input. It features standard 24 V DC digital inputs and relay outputs, making it suitable for a wide range of industrial automation tasks.
Power supply is DC
Integrated digital inputs are 16 at 24 V DC
Integrated relay outputs are 14
Related links
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-F Series PLC Power Supply for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-F Series PLC I/O Module for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU for Use with Input/Output Module
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU Analogue Input Analogue Output
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU Analogue Input Analogue Output
- Mitsubishi Electric MELSEC iQ-F Series PLC CPU Analogue Input Analogue Output
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Relay
