Mitsubishi Electric MELSEC IQ-F Series PLC CPU for Use with Input/Output Module
- RS Stock No.:
- 697-849
- Mfr. Part No.:
- FX5S-30MR/ES
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€394.80
(exc. VAT)
€485.60
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €394.80 |
*price indicative
- RS Stock No.:
- 697-849
- Mfr. Part No.:
- FX5S-30MR/ES
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Product Type | PLC CPU | |
| Accessory Type | PLC Accessory | |
| Series | MELSEC IQ-F | |
| For Use With | Input/Output Module | |
| IP Rating | IP10 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Product Type PLC CPU | ||
Accessory Type PLC Accessory | ||
Series MELSEC IQ-F | ||
For Use With Input/Output Module | ||
IP Rating IP10 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Supply Voltage 240V | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric PLC CPU module from the iQ-F series is designed for Compact control systems powered by AC input. It features standard 24 V DC digital inputs and relay outputs, making it suitable for a wide range of industrial automation tasks.
Power supply is AC
Integrated digital inputs are 16 at 24 V DC
Integrated relay outputs are 14
Related links
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU for Use with Input/Output Module
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU Digital Input Relay Output
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU Digital Input Relay Output
- Mitsubishi Electric MELSEC IQ-F Series PLC Power Supply for Use with MELSEC iQ-R Series PLC component
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU Digital Input Transistor Output
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Relay
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
