Mitsubishi Electric MELSEC IQ-F Series PLC CPU, 24-Input, Digital Input, 16 Outputs, Relay Output

Subtotal (1 unit)*

€682.80

(exc. VAT)

€839.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€682.80

*price indicative

RS Stock No.:
697-853
Mfr. Part No.:
FX5S-40MR/ES
Manufacturer:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

PLC CPU

Series

MELSEC IQ-F

Number of Inputs

24

Output Type

Relay

Input Type

Digital

Number of Outputs

16

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Depth

79mm

Width

90mm

Length

130mm

Standards/Approvals

RoHS

Program Capacity

48000Steps

Mount Type

DIN Rail

Battery Backup

Yes

Supply Voltage

240V ac

Display Included

Yes

COO (Country of Origin):
JP
The Mitsubishi Electric PLC CPU module from the iQ-F series is designed for mid-sized control systems powered by DC input. It features standard 24 V DC digital inputs and relay outputs, making it suitable for a wide range of industrial automation tasks.

Power supply is DC

Integrated digital inputs are 24 at 24 V DC

Integrated relay outputs are 16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy