Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller, 24-Input, Sink Input, 16 Outputs, Relay
- RS Stock No.:
- 697-837
- Mfr. Part No.:
- FX5UJ-40MR/ES
- Manufacturer:
- Mitsubishi Electric
Subtotal (1 unit)*
€910.80
(exc. VAT)
€1,120.28
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €910.80 |
*price indicative
- RS Stock No.:
- 697-837
- Mfr. Part No.:
- FX5UJ-40MR/ES
- Manufacturer:
- Mitsubishi Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitsubishi Electric | |
| Series | MELSEC IQ-F | |
| Product Type | PLCs-Programmable Logic Controller | |
| Number of Inputs | 24 | |
| Output Type | Relay | |
| Input Type | Sink | |
| Number of Outputs | 16 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 11mm | |
| Standards/Approvals | UL | |
| Length | 19mm | |
| Width | 15mm | |
| Communication Port Type | Ethernet, USB | |
| Supply Voltage | 24V dc | |
| Programming Language Used | Ladder Diagram (LD), Structured Text | |
| Mount Type | DIN Rail | |
| Battery Backup | No | |
| Number of Communication Ports | 2 | |
| Program Capacity | 96kB | |
| Select all | ||
|---|---|---|
Brand Mitsubishi Electric | ||
Series MELSEC IQ-F | ||
Product Type PLCs-Programmable Logic Controller | ||
Number of Inputs 24 | ||
Output Type Relay | ||
Input Type Sink | ||
Number of Outputs 16 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Depth 11mm | ||
Standards/Approvals UL | ||
Length 19mm | ||
Width 15mm | ||
Communication Port Type Ethernet, USB | ||
Supply Voltage 24V dc | ||
Programming Language Used Ladder Diagram (LD), Structured Text | ||
Mount Type DIN Rail | ||
Battery Backup No | ||
Number of Communication Ports 2 | ||
Program Capacity 96kB | ||
- COO (Country of Origin):
- JP
The Mitsubishi Electric CPU module from the iQ-F series is built for Compact and efficient control in industrial automation. It integrates digital I/O and multiple communication interfaces, making it Ideal for standalone or networked applications.
Power supply is AC
Integrated digital inputs are 24
Integrated relay outputs are 16
Includes Ethernet port for network communication
Related links
- Mitsubishi Electric MELSEC IQ-F Series PLC CPU Digital Input Relay Output
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Relay
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
- Mitsubishi Electric FX3G Series Logic Module Sink Input Relay Output
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
- Mitsubishi Electric MELSEC IQ-F Series PLCs-Programmable Logic Controller Sink Input Transistor
- Mitsubishi Electric FX3U Series Logic Module Sink Input Relay Output
