Advantech ADAM Series RTD Sensor for Use with PLCs

Subtotal (1 unit)*

€283.96

(exc. VAT)

€349.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€283.96

*price indicative

RS Stock No.:
715-473
Mfr. Part No.:
ADAM-5013
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Accessory Type

RTD Input Unit

Product Type

RTD Sensor

Series

ADAM

For Use With

PLCs

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Advantech input module efficiently processes RTD signals for temperature measurement and control, designed to enhance the precision of industrial applications across diverse environments. Its robust construction ensures reliable performance under demanding conditions.

Certification compliance with CE for regulatory standards

Equipped with a single plug-in screw Terminal for easy installation

Designed with an ABS+PC enclosure for durability

Max power consumption of 1.1 W ensures energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy