Advantech ADAM Series Input Module for Use with PLC
- RS Stock No.:
- 715-474
- Mfr. Part No.:
- ADAM-4053
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€124.13
(exc. VAT)
€152.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.13 |
*price indicative
- RS Stock No.:
- 715-474
- Mfr. Part No.:
- ADAM-4053
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | Digital Input Module | |
| Product Type | Input Module | |
| Series | ADAM | |
| For Use With | PLC | |
| Standards/Approvals | RoHS | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type Digital Input Module | ||
Product Type Input Module | ||
Series ADAM | ||
For Use With PLC | ||
Standards/Approvals RoHS | ||
Communication Protocol Modbus | ||
- COO (Country of Origin):
- TW
The Advantech 16-channel digital input module designed for versatile connectivity and integration. Its primary function is to efficiently monitor and control various digital signals within a range of industrial applications.
Provides 16 independent digital input channels for streamlined monitoring
Supports dry/wet contact types, accommodating various input levels
Features a robust isolation voltage of 2,500 V DC to ensure safe operation
Installed with a watchdog timer system for enhanced reliability
Related links
- Advantech ADAM Series Analog Input Module for Use with PLC
- Advantech ADAM Series Digital I/O Module for Use with PLC
- Advantech ADAM Series Gateway for Use with PLC
- Advantech ADAM Series I/O Module for Use with PLC
- Advantech ADAM Series PLC Accessory for Use with PLC
- Advantech ADAM Series RTD Sensor for Use with PLC
- Advantech ADAM Series Input Module for Use with PLCs
- Advantech ADAM Series Controller for Use with PLCs
