Advantech ADAM Series PLC Accessory for Use with PLC
- RS Stock No.:
- 718-797
- Mfr. Part No.:
- ADAM-3016
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€228.74
(exc. VAT)
€281.35
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.74 |
*price indicative
- RS Stock No.:
- 718-797
- Mfr. Part No.:
- ADAM-3016
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Accessory Type | Isolated Analogue Input Unit | |
| Product Type | PLC Accessory | |
| Series | ADAM | |
| For Use With | PLC | |
| Standards/Approvals | FCC | |
| Supply Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Accessory Type Isolated Analogue Input Unit | ||
Product Type PLC Accessory | ||
Series ADAM | ||
For Use With PLC | ||
Standards/Approvals FCC | ||
Supply Voltage 10V | ||
- COO (Country of Origin):
- TW
The Advantech Isolated strain gauge input module offers precise measurements with integrated electronic piezoelectric (IEPE) excitation, designed to accommodate various sensing applications with high accuracy and reliable performance.
Accuracy of ±0.1% of full range ensures reliable readings
Supports bandwidth up to 2.4 kHz for effective signal processing
Isolated voltage compliance greater than 24 V enhances safety
Temperature drift stability of 150 ppm facilitates consistent operations
Constructed with an ABS enclosure for durability in various environments
Related links
- Advantech ADAM Series PLC Accessory for Use with PLC
- Advantech ADAM Series Analog Input Module for Use with PLC
- Advantech ADAM Series Input Module for Use with PLC
- Advantech ADAM Series Gateway for Use with PLC
- Advantech ADAM Series Digital I/O Module for Use with PLC
- Advantech ADAM Series I/O Module for Use with PLC
- Advantech ADAM Series RTD Sensor for Use with PLC
- Advantech ADAM Series PLC Accessory for Use with VDI Netwroks
