Advantech ADAM Series I/O Module for Use with PLC

Subtotal (1 unit)*

€354.04

(exc. VAT)

€435.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€354.04

*price indicative

RS Stock No.:
715-573
Mfr. Part No.:
ADAM-6350-A2
Manufacturer:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Accessory Type

I/O Module

Product Type

I/O Module

Series

ADAM

For Use With

PLC

Standards/Approvals

FCC

Communication Protocol

Modbus

COO (Country of Origin):
TW
The Advantech module facilitates seamless integration within industrial IoT environments, optimising remote monitoring and control capabilities across diverse applications.

Supports a wide range of connectivity protocols, including MQTT and Modbus

Features built-in device management for enhanced operational efficiency

Offers secure Cloud I/O functions, ensuring data integrity and reliability

Designed for rugged durability, with operating temperatures ranging from -40 to 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy