Advantech ADAM Series Digital Output Module for Use with PLCs
- RS Stock No.:
- 715-547
- Mfr. Part No.:
- ADAM-5056SO-AE
- Manufacturer:
- Advantech
Subtotal (1 unit)*
€139.85
(exc. VAT)
€172.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €139.85 |
*price indicative
- RS Stock No.:
- 715-547
- Mfr. Part No.:
- ADAM-5056SO-AE
- Manufacturer:
- Advantech
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Advantech | |
| Product Type | Digital Output Module | |
| Accessory Type | Digital Output Module | |
| Series | ADAM | |
| For Use With | PLCs | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand Advantech | ||
Product Type Digital Output Module | ||
Accessory Type Digital Output Module | ||
Series ADAM | ||
For Use With PLCs | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- TW
The Advantech 16-channel digital output module is designed for isolated output. Its primary function is to provide reliable digital signalling in various automation applications.,
Certification compliant with CE and FCC class A standards
Configured with one plug-in screw Terminal for easy wiring
Features an ABS + PC enclosure for enhanced durability
Related links
- Advantech ADAM Series Digital Output Module for Use with PLCs
- Advantech ADAM Series Controller for Use with PLCs
- Advantech ADAM Series Thermocouple for Use with PLCs
- Advantech ADAM Series Gateway for Use with PLCs
- Advantech ADAM Series I/O Module for Use with PLCs
- Advantech ADAM Series Input Module for Use with PLCs
- Advantech ADAM Series Thermocouple Module for Use with PLCs
- Advantech ADAM Series RTD Sensor for Use with PLCs
