ABB GHQ6 Series Cable Set for Use with SAK7
- RS Stock No.:
- 720-927
- Mfr. Part No.:
- GHQ6301910R0001
- Manufacturer:
- ABB
Subtotal (1 unit)*
€36.23
(exc. VAT)
€44.56
(inc. VAT)
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.23 |
*price indicative
- RS Stock No.:
- 720-927
- Mfr. Part No.:
- GHQ6301910R0001
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Cable Set | |
| Product Type | Cable Set | |
| Series | GHQ6 | |
| For Use With | SAK7 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Cable Set | ||
Product Type Cable Set | ||
Series GHQ6 | ||
For Use With SAK7 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The ABB Cable Set is designed to facilitate the seamless connection of sealed lead acid batteries SAK7, SAK12, and SAK17 to the uninterruptible EIB power supply SU/S 30.640.1. This robust cable set features an integrated temperature sensor, making it Ideal for scenarios where only a single battery connection is required. Providing a reliable link, it ensures that power supply systems remain uninterrupted, thus enhancing operational efficiency and reliability.
Integrated temperature sensor for enhanced operation and safety
Designed for connection to sealed lead acid batteries SAK7, SAK12, and SAK17
Facilitates reliable power supply for the EIB power supply system
Compact dimensions ensure ease of installation in various environments
Constructed from high-quality materials for durability and longevity
Suitable for single battery connections, optimizing efficiency
In compliance with RoHS and REACH standards for environmental responsibility
WEEE Category 5 classification for small equipment compliance
Support period for Cyber Security Software extends to 2 years
Related links
- ABB GHQ6 Series Cable Set for Use with SAK7
- Phoenix Contact GW HART USB MODEM Series Cable Set
- Vox Power Cable Set for use with Single Output Modular Unit, PSU Series
- Vox Power Cable Set for use with Dual Output Modular Unit, PSU Series
- ABB 12 V Lead Acid Battery 151mm x 98 mm x 65 mm
- Seaward Test Cable Set PAT Testing Cable Apollo 500 Electrical Safety
- RS PRO Single Mode Cable Cable Set Multicolour, 2 m
- RS PRO OM3 Cable Cable Set Multicolour, 2 m