ABB GHQ6 Series Cable Set for Use with SAK7
- RS Stock No.:
- 720-929
- Mfr. Part No.:
- GHQ6301910R0011
- Manufacturer:
- ABB
Subtotal (1 unit)*
€31.67
(exc. VAT)
€38.95
(inc. VAT)
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.67 |
*price indicative
- RS Stock No.:
- 720-929
- Mfr. Part No.:
- GHQ6301910R0011
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Cable Set | |
| Product Type | Cable Set | |
| Series | GHQ6 | |
| For Use With | SAK7 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Cable Set | ||
Product Type Cable Set | ||
Series GHQ6 | ||
For Use With SAK7 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
The ABB Cable Set, Extension is designed for seamless connection of batteries SAK7, SAK12, and SAK17 to the Uninterruptible EIB Power Supply. This innovative solution ensures reliable power management by allowing easy linkage of multiple battery units, optimising performance in systems that require dependable energy supply. Additionally, the set is optimised for installation alongside it to facilitate efficient connection of two batteries. With its Compact dimensions of 200 mm width and 15 mm height, this extension kit is specifically engineered to maintain the integrity of power distribution without compromising on space.
Facilitates connection of multiple batteries for enhanced power supply management
Optimised for use with SAK7, SAK12, and SAK17 batteries, ensuring compatibility
Designed for ease of installation alongside existing cable sets, streamlining setup processes
Compact size, allowing it to fit into tight spaces without affecting accessibility
Manufactured by a trusted brand in power solutions, ensuring reliability and durability
Includes multi-country E-Number compliance for various regions, accommodating diverse geographical needs
Features RoHS and REACH compliance, promoting environmental responsibility in materials used
Supports high-level standards and certifications, reinforcing commitment to quality and safety
Related links
- ABB GHQ6 Series Cable Set for Use with SAK7
- Phoenix Contact GW HART USB MODEM Series Cable Set
- Vox Power Cable Set for use with Single Output Modular Unit, PSU Series
- Vox Power Cable Set for use with Dual Output Modular Unit, PSU Series
- ABB 12 V Lead Acid Battery 151mm x 98 mm x 65 mm
- Seaward Test Cable Set PAT Testing Cable Apollo 500 Electrical Safety
- RS PRO Single Mode Cable Cable Set Multicolour, 2 m
- RS PRO OM3 Cable Cable Set Multicolour, 2 m