Peak PCAN-Diag FD Series Diagnostic for Use with CAN and CAN FD Buses

Subtotal (1 unit)*

€1,981.67

(exc. VAT)

€2,437.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,981.67

*price indicative

RS Stock No.:
734-620
Mfr. Part No.:
IPEH-003069
Manufacturer:
Peak
Find similar products by selecting one or more attributes.
Select all

Brand

Peak

Accessory Type

Analyser

Product Type

Diagnostic

Series

PCAN-Diag FD

For Use With

CAN and CAN FD Buses

Standards/Approvals

CiA 106

Communication Protocol

CAN

COO (Country of Origin):
DE
The Peak Diagnostic device provides comprehensive diagnostics for CAN and CAN FD buses, offering functions that ensure reliable analysis and troubleshooting. This handheld device is designed for ease of use and effective performance in diagnostics.

Automatic bit rate detection streamlines the setup process

High-resolution display enables clear visualisation of data

Compatible with both CAN 2.0 and CAN FD standards

Features oscilloscope functions for detailed signal assessment

Internal memory allows for storage of project files

Offers user-friendly device operation through a push dial and buttons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy