Schneider Electric Modicon M340 Series Networking Module for Use with Modicon M340 automation platform
- RS Stock No.:
- 758-819
- Mfr. Part No.:
- BMXNOE0110H
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,461.96
(exc. VAT)
€3,028.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,461.96 |
*price indicative
- RS Stock No.:
- 758-819
- Mfr. Part No.:
- BMXNOE0110H
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Networking Module | |
| Accessory Type | PLC Accessory | |
| Series | Modicon M340 | |
| For Use With | Modicon M340 automation platform | |
| IP Rating | IP20 | |
| Standards/Approvals | UL 61010-2-201 | |
| Hazardous Area Certification | ATEX | |
| Communication Protocol | Modbus TCP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Networking Module | ||
Accessory Type PLC Accessory | ||
Series Modicon M340 | ||
For Use With Modicon M340 automation platform | ||
IP Rating IP20 | ||
Standards/Approvals UL 61010-2-201 | ||
Hazardous Area Certification ATEX | ||
Communication Protocol Modbus TCP | ||
- COO (Country of Origin):
- FR
The Schneider Electric Ethernet TCP/IP network module designed for severe environments, ensuring reliable connectivity within the Modicon M340 automation platform.
Transparent ready for seamless integration
Communication services include SNMP network administration and Modbus TCP messaging
Features multiple LED indicators for real-time status monitoring
Support for internal power supply via rack enhances installation flexibility
Conformal coating protects against harsh environmental conditions
Supplied with Flash memory card for expanded memory capabilities
Operating temperature range of -25 to 70 °C allows for diverse applications
Related links
- Schneider Electric BMXNO Series Ethernet Module for Use with Modicon M340 Automation Platform
- Schneider Electric Modicon M340 Series Serial Modbus for Use with M340 series
- Schneider Electric Modicon M340 Series PLC CPU Digital Input Analogue Output
- Schneider Electric Modicon M340 Series PLC CPU Analogue Input
- Schneider Electric Modicon M340 Series Memory for Use with Modicon M351
- Schneider Electric Modicon X80 Series Connection Kit for Use with Modicon M340
- Schneider Electric Modicon X80 Series Cable, 800 mm for Use with M580 and M340 Automation Platforms
- Schneider Electric Modicon Bus Series Connecting Cable for Use with Modicon Automation Platform
