Schneider Electric Modicon Bus Series Connecting Cable for Use with Modicon Automation Platform
- RS Stock No.:
- 276-1529
- Mfr. Part No.:
- 990NAD21110
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€61.16
(exc. VAT)
€75.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.16 |
*price indicative
- RS Stock No.:
- 276-1529
- Mfr. Part No.:
- 990NAD21110
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Connecting Cable | |
| Product Type | Connecting Cable | |
| Series | Modicon Bus | |
| For Use With | Modicon Automation Platform | |
| Standards/Approvals | EU RoHS Directive | |
| Hazardous Area Certification | No | |
| Communication Protocol | Modbus | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Connecting Cable | ||
Product Type Connecting Cable | ||
Series Modicon Bus | ||
For Use With Modicon Automation Platform | ||
Standards/Approvals EU RoHS Directive | ||
Hazardous Area Certification No | ||
Communication Protocol Modbus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Modbus Plus drop cable is destined between Momentum I/O sub-base and T- junction. It is toxic heavy metal free.
Mercury free
RoHS compliant
Related links
- Schneider Electric Modicon Series Connecting Cable for Use with Modicon Automation Platform
- Schneider Electric Modicon Premium Automation Platform Series Connecting Cable for Use with Racks
- Schneider Electric Modicon Bus Series PLC Cable for Use with Networking and Communication
- Schneider Electric Modicon Bus Series Light Grey Junction Box, IP20
- Schneider Electric Modicon Bus Series SUB-D Connector for Use with Airports Energy Metallurgy,
- Schneider Electric Modicon M340 Series Networking Module for Use with Modicon M340 automation platform
- Schneider Electric Modicon Bus Straight Plug-in D-Sub Connector, with Standard D-sub screw Male
- Schneider Electric Tap for Use with Modicon Quantum Automation Platform
