Schneider Electric BMXNO Series Ethernet Module for Use with Modicon M340 Automation Platform
- RS Stock No.:
- 276-8758
- Distrelec Article No.:
- 303-08-206
- Mfr. Part No.:
- BMXNOC0401
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,579.93
(exc. VAT)
€1,943.31
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,579.93 |
*price indicative
- RS Stock No.:
- 276-8758
- Distrelec Article No.:
- 303-08-206
- Mfr. Part No.:
- BMXNOC0401
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Ethernet Module | |
| Accessory Type | Ethernet Module | |
| Series | BMXNO | |
| For Use With | Modicon M340 Automation Platform | |
| IP Rating | IP20 | |
| Standards/Approvals | CSA C22.2 No 61010-2-201, EN/IEC 60079-0, EN/IEC 61000-6-5, EN/IEC 61010-2-201, EN/IEC 61131-2, UL 61010-2-201, EN/IEC 61850-3, IACS E10, interface type 1 and type 2, location G | |
| Hazardous Area Certification | ATEX, IECEx | |
| Communication Protocol | Ethernet | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Ethernet Module | ||
Accessory Type Ethernet Module | ||
Series BMXNO | ||
For Use With Modicon M340 Automation Platform | ||
IP Rating IP20 | ||
Standards/Approvals CSA C22.2 No 61010-2-201, EN/IEC 60079-0, EN/IEC 61000-6-5, EN/IEC 61010-2-201, EN/IEC 61131-2, UL 61010-2-201, EN/IEC 61850-3, IACS E10, interface type 1 and type 2, location G | ||
Hazardous Area Certification ATEX, IECEx | ||
Communication Protocol Ethernet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric Ethernet TCP/IP network module with a current consumption works with internal power supply. It is suitable for process industries, renewable energies, water, cement, manufacturing, infrastructures and machines applications.
Robust
High quality
Reduced maintenance
Related links
- Schneider Electric Modicon M340 Series Networking Module for Use with Modicon M340 automation platform
- Schneider Electric BMXNO Series Serial Modbus for Use with Modicon X80
- Schneider Electric Modicon X80 Series Cable, 800 mm for Use with M580 and M340 Automation Platforms
- Schneider Electric Modicon Bus Series Connecting Cable for Use with Modicon Automation Platform
- Schneider Electric Tap for Use with Modicon Quantum Automation Platform
- Schneider Electric Modicon Series Connecting Cable for Use with Modicon Automation Platform
- Schneider Electric Communication Module for Use with Modicon Momentum Automation Platform
- Schneider Electric Momentum Series Communication Module for Use with Modicon Momentum Automation Platform
