Phoenix Contact AXC Series Base for Use with AXC F IL ADAPT
- RS Stock No.:
- 767-115
- Mfr. Part No.:
- 1683596
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€124.91
(exc. VAT)
€153.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.91 |
*price indicative
- RS Stock No.:
- 767-115
- Mfr. Part No.:
- 1683596
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bus Base | |
| Product Type | Base | |
| Series | AXC | |
| For Use With | AXC F IL ADAPT | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bus Base | ||
Product Type Base | ||
Series AXC | ||
For Use With AXC F IL ADAPT | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact replacement part serves as a bus base is designed specifically for the AXC F IL ADAPT, ensuring seamless compatibility and reliable performance in integration scenarios.
Replacement bus base specifically designed for easy integration
Weighs only 8 g including packing, ensuring minimal additional weight
Fulfills EU RoHS substance requirements, promoting environmental safety
Customs tariff number 85366990 aids in international shipping efficiency
Originates from DE, ensuring high-quality German engineering
Minimum order quantity is just 1 pc, suitable for flexible purchasing
Related links
- Phoenix Contact AXC Series Bus Connector for Use with AXC F XT Type Extension Modules
- Phoenix Contact AXC F XT ML 1000 Series Extension Module for Use with AXC F 3152 PLCnext controller
- Phoenix Contact AXC Series Safety Module, 24V dc
- Phoenix Contact AXC F 2152 Series Controller
- Phoenix Contact AXC F XT ETH 1TX Series PLC I/O Module Ethernet Communication Module Output
- Phoenix Contact PLCnext AXC F Series PLC CPU, 3-Input
- Phoenix Contact DIN Rail Female
- Phoenix Contact AXC 1050 Series PLC CPU, Digital Input
