Phoenix Contact AXC F XT ML 1000 Series Extension Module for Use with AXC F 3152 PLCnext controller
- RS Stock No.:
- 267-1620
- Distrelec Article No.:
- 303-08-066
- Mfr. Part No.:
- 1259849
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€695.36
(exc. VAT)
€855.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €695.36 |
*price indicative
- RS Stock No.:
- 267-1620
- Distrelec Article No.:
- 303-08-066
- Mfr. Part No.:
- 1259849
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Extension Module | |
| Accessory Type | Extension Module | |
| Series | AXC F XT ML 1000 | |
| For Use With | AXC F 3152 PLCnext controller | |
| IP Rating | IP20 | |
| Standards/Approvals | EN 61140, IEC 61140, VDE 0140-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Extension Module | ||
Accessory Type Extension Module | ||
Series AXC F XT ML 1000 | ||
For Use With AXC F 3152 PLCnext controller | ||
IP Rating IP20 | ||
Standards/Approvals EN 61140, IEC 61140, VDE 0140-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact extension module is with the left-align able AXC F XT ML 1000 extension module, you can extend an AXC F 3152 PLCnext controller with a machine learning module for processing AI applications. Local exchange of sensor data and inferences with the PLC application.
AI accelerator for using Tensor Flow lite files
Creation of the AI application using python programming language
Related links
- Phoenix Contact AXC Series Bus Connector for Use with AXC F XT Type Extension Modules
- Phoenix Contact AXC F XT ETH 1TX Series PLC I/O Module Ethernet Communication Module Output
- Phoenix Contact PLCnext AXC F Series PLC CPU, 3-Input
- Phoenix Contact AXC F 2152 Series Controller
- Phoenix Contact AXC Series Base for Use with AXC F IL ADAPT
- Phoenix Contact PLCnext AXC F Series PLC CPU, 2-Input
- Phoenix Contact DIN Rail Female
- Phoenix Contact AXC Series Safety Module, 24V dc
