Siemens 6ES7193 Series PLC Expansion Module for Use with ET 200SP
- RS Stock No.:
- 196-3651
- Mfr. Part No.:
- 6ES7193-6UP00-0BP2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€29.17
(exc. VAT)
€35.88
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.17 |
*price indicative
- RS Stock No.:
- 196-3651
- Mfr. Part No.:
- 6ES7193-6UP00-0BP2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Potential Distributor Module | |
| Product Type | PLC Expansion Module | |
| Series | 6ES7193 | |
| For Use With | ET 200SP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Potential Distributor Module | ||
Product Type PLC Expansion Module | ||
Series 6ES7193 | ||
For Use With ET 200SP | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
SIMATIC ET 200SP, Potential distributor module, PotDis-Base Unit PotDis-BU Typ P2, dark-coloured, 1 x P1-potential, 17 x P2-potential, Push-In terminals. P1-, P2- and AUX-rail bridged to left BU, Packaging Unit: 1 Piece, WxH: 15mm x 117mm
Related links
- Siemens 6ES7193 Series Base Unit for Use with ET 200SP
- Siemens 6ES7193 Series Base for Use with ET 200SP
- Siemens ET 200SP Series Terminal Block for Use with ET 200SP
- Siemens 6ES7193 Series Terminal Element for Use with ET 200SP
- Siemens 6ES7193 Series Bus Connector for Use with ET 200SP
- Siemens 6ES7193 Series Web Server Module for Use with ET 200SP
- Siemens 6ES7193 Series Mounting Rail for Use with SIMATIC ET 200SP Distributed I/O System
- Siemens SIMATIC Series Base for Use with ET 200SP
